OPA2683IDCNT | |
---|---|
DigiKey Part Number | 296-14173-2-ND - Tape & Reel (TR) 296-14173-1-ND - Cut Tape (CT) 296-14173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2683IDCNT |
Description | IC OPAMP CFA 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2683IDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 540V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.88mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.13600 | ¥491.36 |
25 | ¥46.45440 | ¥1,161.36 |
100 | ¥40.26170 | ¥4,026.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.19660 | ¥9,549.15 |
500 | ¥34.27380 | ¥17,136.90 |
1,250 | ¥28.90561 | ¥36,132.01 |
2,500 | ¥27.46028 | ¥68,650.70 |