OPA2652U | |
---|---|
DigiKey Part Number | OPA2652U-ND |
Manufacturer | |
Manufacturer Product Number | OPA2652U |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2652U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 335V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 700 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥30.44900 | ¥304.49 |
75 | ¥28.78693 | ¥2,159.02 |
150 | ¥24.94873 | ¥3,742.31 |
300 | ¥23.66940 | ¥7,100.82 |
525 | ¥21.23855 | ¥11,150.24 |
1,050 | ¥17.91198 | ¥18,807.58 |
2,550 | ¥17.01638 | ¥43,391.77 |