OPA2652U/2K5 | |
---|---|
DigiKey Part Number | 296-OPA2652U/2K5TR-ND - Tape & Reel (TR) 296-OPA2652U/2K5CT-ND - Cut Tape (CT) 296-OPA2652U/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2652U/2K5 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2652U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 335V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 700 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.37600 | ¥253.76 |
25 | ¥23.99160 | ¥599.79 |
100 | ¥20.79300 | ¥2,079.30 |
250 | ¥19.72648 | ¥4,931.62 |
500 | ¥17.70052 | ¥8,850.26 |
1,000 | ¥14.92817 | ¥14,928.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.18180 | ¥35,454.50 |
5,000 | ¥13.64864 | ¥68,243.20 |