OPA2614IDR | |
---|---|
DigiKey Part Number | OPA2614IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2614IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2614IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 145V/µs | |
Gain Bandwidth Product | 290 MHz | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 12mA (x2 Channels) | |
Current - Output / Channel | 350 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.23917 | ¥60,597.93 |