OPA2348AIDGKR | |
---|---|
DigiKey Part Number | 296-OPA2348AIDGKRTR-ND - Tape & Reel (TR) 296-OPA2348AIDGKRCT-ND - Cut Tape (CT) 296-OPA2348AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.48700 | ¥74.87 |
25 | ¥7.10320 | ¥177.58 |
100 | ¥5.83550 | ¥583.55 |
250 | ¥5.45524 | ¥1,363.81 |
500 | ¥4.82096 | ¥2,410.48 |
1,000 | ¥3.80598 | ¥3,805.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.55225 | ¥8,880.62 |
5,000 | ¥3.37464 | ¥16,873.20 |
12,500 | ¥3.24777 | ¥40,597.12 |
25,000 | ¥3.14628 | ¥78,657.00 |