OPA2336E/250 | |
---|---|
DigiKey Part Number | OPA2336ETR-ND - Tape & Reel (TR) OPA2336ECT-ND - Cut Tape (CT) OPA2336EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2336E/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336E/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥36.78800 | ¥367.88 |
25 | ¥34.77680 | ¥869.42 |
100 | ¥30.13900 | ¥3,013.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.59376 | ¥7,148.44 |
500 | ¥25.65712 | ¥12,828.56 |
1,250 | ¥21.63855 | ¥27,048.19 |
2,500 | ¥20.55663 | ¥51,391.57 |