OPA2317ID | |
---|---|
DigiKey Part Number | 296-36438-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2317ID |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2317ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.45600 | ¥134.56 |
75 | ¥12.69240 | ¥951.93 |
150 | ¥10.81393 | ¥1,622.09 |
300 | ¥10.15417 | ¥3,046.25 |
525 | ¥8.93836 | ¥4,692.64 |