LTC2050HVMPS6#TRMPBF | |
---|---|
DigiKey Part Number | LTC2050HVMPS6#TRMPBFTR-ND - Tape & Reel (TR) LTC2050HVMPS6#TRMPBFCT-ND - Cut Tape (CT) LTC2050HVMPS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVMPS6#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVMPS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.19000 | ¥76.19 |
10 | ¥68.81500 | ¥688.15 |
25 | ¥65.61280 | ¥1,640.32 |
100 | ¥56.97190 | ¥5,697.19 |
250 | ¥54.41132 | ¥13,602.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.61054 | ¥24,805.27 |
1,000 | ¥43.20910 | ¥43,209.10 |