OPA1662AIDRQ1 | |
---|---|
DigiKey Part Number | 296-40430-2-ND - Tape & Reel (TR) 296-40430-1-ND - Cut Tape (CT) 296-40430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1662AIDRQ1 |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1662AIDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.11700 | ¥171.17 |
25 | ¥16.14640 | ¥403.66 |
100 | ¥13.75830 | ¥1,375.83 |
250 | ¥12.91848 | ¥3,229.62 |
500 | ¥11.30352 | ¥5,651.76 |
1,000 | ¥9.36582 | ¥9,365.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.99403 | ¥19,985.08 |