OPA1662AIDGKRQ1 | |
---|---|
DigiKey Part Number | 296-51487-2-ND - Tape & Reel (TR) 296-51487-1-ND - Cut Tape (CT) 296-51487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1662AIDGKRQ1 |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1662AIDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.11700 | ¥171.17 |
25 | ¥16.14720 | ¥403.68 |
100 | ¥13.75880 | ¥1,375.88 |
250 | ¥12.91896 | ¥3,229.74 |
500 | ¥11.30392 | ¥5,651.96 |
1,000 | ¥9.36616 | ¥9,366.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.72019 | ¥21,800.48 |
5,000 | ¥8.39722 | ¥41,986.10 |