Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA1662AIDGKR
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
4,883
In Stock
1 : ¥16.17000
Cut Tape (CT)
2,500 : ¥7.38810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
OPA1662AIDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
6,866
In Stock
1 : ¥16.26000
Cut Tape (CT)
2,500 : ¥7.43352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
OPA1662AIDGK
IC AUDIO 2 CIRCUIT 8VSSOP
Texas Instruments
956
In Stock
1 : ¥21.76000
Tube
Tube
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.