MUX36D08IDWR | |
---|---|
DigiKey Part Number | 296-47542-2-ND - Tape & Reel (TR) 296-47542-1-ND - Cut Tape (CT) 296-47542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36D08IDWR |
Description | IC MUX DUAL 8:1 170OHM 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 170Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MUX36D08IDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | 0.31pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.25000 | ¥97.25 |
10 | ¥87.89000 | ¥878.90 |
25 | ¥83.79800 | ¥2,094.95 |
100 | ¥72.76120 | ¥7,276.12 |
250 | ¥69.49128 | ¥17,372.82 |
500 | ¥63.35960 | ¥31,679.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.59059 | ¥50,590.59 |