MSP430FR2673TRHBT | |
---|---|
DigiKey Part Number | 296-MSP430FR2673TRHBTTR-ND - Tape & Reel (TR) 296-MSP430FR2673TRHBTCT-ND - Cut Tape (CT) 296-MSP430FR2673TRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2673TRHBT |
Description | IC MCU 16BIT 16.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 16.5KB (16.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2673TRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.59500 | ¥355.95 |
25 | ¥33.65480 | ¥841.37 |
100 | ¥29.16680 | ¥2,916.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.67076 | ¥6,917.69 |
500 | ¥24.82900 | ¥12,414.50 |
1,250 | ¥20.94006 | ¥26,175.07 |
2,500 | ¥19.89308 | ¥49,732.70 |