MSP430FR2673TRHBR | |
---|---|
DigiKey Part Number | 296-MSP430FR2673TRHBRTR-ND - Tape & Reel (TR) 296-MSP430FR2673TRHBRCT-ND - Cut Tape (CT) 296-MSP430FR2673TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2673TRHBR |
Description | IC MCU 16BIT 16.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 16.5KB (16.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2673TRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.07000 | ¥33.07 |
10 | ¥29.66900 | ¥296.69 |
25 | ¥28.05080 | ¥701.27 |
100 | ¥24.31090 | ¥2,431.09 |
250 | ¥23.06448 | ¥5,766.12 |
500 | ¥20.69554 | ¥10,347.77 |
1,000 | ¥17.45410 | ¥17,454.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.92553 | ¥44,776.59 |