MSP430FG6626IZCAT | |
---|---|
DigiKey Part Number | 296-MSP430FG6626IZCATTR-ND - Tape & Reel (TR) 296-MSP430FG6626IZCATCT-ND - Cut Tape (CT) 296-MSP430FG6626IZCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FG6626IZCAT |
Description | IC MCU 16BIT 128KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG6626IZCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.19000 | ¥81.19 |
10 | ¥73.36500 | ¥733.65 |
25 | ¥69.94800 | ¥1,748.70 |
100 | ¥60.73690 | ¥6,073.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥58.00688 | ¥14,501.72 |
500 | ¥52.88862 | ¥26,444.31 |
1,250 | ¥46.06429 | ¥57,580.36 |