MSP430F5510CY | |
---|---|
DigiKey Part Number | MSP430F5510CY-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F5510CY |
Description | IC MCU 16BIT 32KB FLASH DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH Diesale |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5510CY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Diesale | |
Package / Case | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
10 | ¥38.50200 | ¥385.02 |
25 | ¥36.39560 | ¥909.89 |
80 | ¥31.54375 | ¥2,523.50 |
405 | ¥29.92637 | ¥12,120.18 |
810 | ¥26.85293 | ¥21,750.87 |
1,215 | ¥22.64703 | ¥27,516.14 |
2,430 | ¥21.51469 | ¥52,280.70 |