MC79L12ACDR | |
---|---|
DigiKey Part Number | 296-31679-2-ND - Tape & Reel (TR) 296-31679-1-ND - Cut Tape (CT) 296-31679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L12ACDR |
Description | IC REG LINEAR -12V 100MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -27V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.75840 | ¥68.96 |
100 | ¥2.20600 | ¥220.60 |
250 | ¥2.04820 | ¥512.05 |
500 | ¥1.73292 | ¥866.46 |
1,000 | ¥1.33918 | ¥1,339.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.14221 | ¥5,711.05 |
12,500 | ¥1.06344 | ¥13,293.00 |
25,000 | ¥1.00830 | ¥25,207.50 |
62,500 | ¥0.98466 | ¥61,541.25 |