MC79L05ACLPR | |
---|---|
DigiKey Part Number | 296-MC79L05ACLPRTR-ND - Tape & Reel (TR) 296-MC79L05ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L05ACLPR |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACLPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥2.06070 | ¥206.07 |
250 | ¥1.86756 | ¥466.89 |
500 | ¥1.54552 | ¥772.76 |
1,000 | ¥1.15914 | ¥1,159.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.06257 | ¥2,125.14 |
6,000 | ¥0.99816 | ¥5,988.96 |
10,000 | ¥0.93376 | ¥9,337.60 |
50,000 | ¥0.82428 | ¥41,214.00 |
100,000 | ¥0.80496 | ¥80,496.00 |