MAX3243EIRHBR | |
---|---|
DigiKey Part Number | 296-21508-2-ND - Tape & Reel (TR) 296-21508-1-ND - Cut Tape (CT) 296-21508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243EIRHBR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EIRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.62700 | ¥136.27 |
25 | ¥12.85400 | ¥321.35 |
100 | ¥10.95130 | ¥1,095.13 |
250 | ¥10.28272 | ¥2,570.68 |
500 | ¥8.99734 | ¥4,498.67 |
1,000 | ¥7.45497 | ¥7,454.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.94082 | ¥20,822.46 |
6,000 | ¥6.68376 | ¥40,102.56 |