MAX3238CDBR | |
---|---|
DigiKey Part Number | 296-9597-2-ND - Tape & Reel (TR) 296-9597-1-ND - Cut Tape (CT) 296-9597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238CDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.59700 | ¥195.97 |
25 | ¥18.49160 | ¥462.29 |
100 | ¥15.75460 | ¥1,575.46 |
250 | ¥14.79276 | ¥3,698.19 |
500 | ¥12.94358 | ¥6,471.79 |
1,000 | ¥10.72471 | ¥10,724.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.98510 | ¥19,970.20 |
6,000 | ¥9.61530 | ¥57,691.80 |