MAX3232IDBR | |
---|---|
DigiKey Part Number | 296-13097-2-ND - Tape & Reel (TR) 296-13097-1-ND - Cut Tape (CT) 296-13097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232IDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232IDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.99400 | ¥169.94 |
25 | ¥16.03320 | ¥400.83 |
100 | ¥13.66150 | ¥1,366.15 |
250 | ¥12.82800 | ¥3,207.00 |
500 | ¥11.22432 | ¥5,612.16 |
1,000 | ¥9.30016 | ¥9,300.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.36198 | ¥16,723.96 |
6,000 | ¥8.05227 | ¥48,313.62 |
10,000 | ¥7.74257 | ¥77,425.70 |