MAX3232CDBR

DigiKey Part Number
296-13093-2-ND - Tape & Reel (TR)
296-13093-1-ND - Cut Tape (CT)
296-13093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232CDBR
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.34000¥17.34
10¥15.60800¥156.08
25¥14.72400¥368.10
100¥12.54610¥1,254.61
250¥11.78032¥2,945.08
500¥10.30772¥5,153.86
1,000¥8.54075¥8,540.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.28980¥14,579.60
Manufacturers Standard Package