MAX3222EIDBR | |
---|---|
DigiKey Part Number | 296-19823-2-ND - Tape & Reel (TR) 296-19823-1-ND - Cut Tape (CT) 296-19823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EIDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.09880 | ¥327.47 |
100 | ¥11.16120 | ¥1,116.12 |
250 | ¥10.48028 | ¥2,620.07 |
500 | ¥9.17010 | ¥4,585.05 |
1,000 | ¥7.59813 | ¥7,598.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.07412 | ¥14,148.24 |
6,000 | ¥6.81211 | ¥40,872.66 |
10,000 | ¥6.55011 | ¥65,501.10 |