ADM3222ARSZ-REEL | |
---|---|
DigiKey Part Number | ADM3222ARSZ-REELTR-ND - Tape & Reel (TR) ADM3222ARSZ-REELCT-ND - Cut Tape (CT) ADM3222ARSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3222ARSZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.37700 | ¥363.77 |
25 | ¥34.38920 | ¥859.73 |
100 | ¥29.80270 | ¥2,980.27 |
250 | ¥28.27436 | ¥7,068.59 |
500 | ¥25.37052 | ¥12,685.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.39688 | ¥32,095.32 |
3,000 | ¥20.32703 | ¥60,981.09 |