MAX232DR | |
---|---|
DigiKey Part Number | 296-14619-2-ND - Tape & Reel (TR) 296-14619-1-ND - Cut Tape (CT) 296-14619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232DR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.20600 | ¥62.06 |
25 | ¥5.83160 | ¥145.79 |
100 | ¥4.75790 | ¥475.79 |
250 | ¥4.41940 | ¥1,104.85 |
500 | ¥3.76128 | ¥1,880.64 |
1,000 | ¥3.00904 | ¥3,009.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.72693 | ¥6,817.32 |
5,000 | ¥2.53888 | ¥12,694.40 |
12,500 | ¥2.44483 | ¥30,560.38 |
25,000 | ¥2.35080 | ¥58,770.00 |