LT1013DID | |
---|---|
DigiKey Part Number | 296-26133-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1013DID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 18 nA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 320µA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.85000 | ¥188.50 |
75 | ¥17.78573 | ¥1,333.93 |
150 | ¥15.15367 | ¥2,273.05 |
300 | ¥14.22897 | ¥4,268.69 |
525 | ¥12.45029 | ¥6,536.40 |
1,050 | ¥10.31597 | ¥10,831.77 |
2,550 | ¥9.60451 | ¥24,491.50 |
5,025 | ¥9.24878 | ¥46,475.12 |