LT1004CDR-2-5 | |
---|---|
DigiKey Part Number | 296-39071-2-ND - Tape & Reel (TR) 296-39071-1-ND - Cut Tape (CT) 296-39071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CDR-2-5 |
Description | IC VREF SHUNT 0.8% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CDR-2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.86400 | ¥78.64 |
25 | ¥7.46080 | ¥186.52 |
100 | ¥6.12940 | ¥612.94 |
250 | ¥5.72980 | ¥1,432.45 |
500 | ¥5.06366 | ¥2,531.83 |
1,000 | ¥3.99761 | ¥3,997.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.73112 | ¥9,327.80 |
5,000 | ¥3.54455 | ¥17,722.75 |
12,500 | ¥3.41130 | ¥42,641.25 |
25,000 | ¥3.30470 | ¥82,617.50 |