LPV521MGX/NOPB | |
---|---|
DigiKey Part Number | 296-41465-2-ND - Tape & Reel (TR) 296-41465-1-ND - Cut Tape (CT) 296-41465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV521MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV521MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 6.2 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 475nA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.58720 | ¥264.68 |
100 | ¥8.69580 | ¥869.58 |
250 | ¥8.12904 | ¥2,032.26 |
500 | ¥7.18374 | ¥3,591.87 |
1,000 | ¥5.67142 | ¥5,671.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29333 | ¥15,879.99 |
6,000 | ¥5.02866 | ¥30,171.96 |
15,000 | ¥4.83960 | ¥72,594.00 |