LP8725TLX/NOPB | |
---|---|
DigiKey Part Number | 296-LP8725TLX/NOPBTR-ND - Tape & Reel (TR) 296-LP8725TLX/NOPBCT-ND - Cut Tape (CT) 296-LP8725TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8725TLX/NOPB |
Description | IC REG CTRLR/CONV 9OUT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, Multimedia Processors | |
Voltage - Input | 2.6V ~ 4.5V | |
Number of Outputs | 9 | |
Voltage - Output | 0.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.39600 | ¥223.96 |
25 | ¥21.17480 | ¥529.37 |
100 | ¥18.35220 | ¥1,835.22 |
250 | ¥17.41104 | ¥4,352.76 |
500 | ¥15.62276 | ¥7,811.38 |
1,000 | ¥13.17583 | ¥13,175.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.51705 | ¥37,551.15 |
6,000 | ¥12.04648 | ¥72,278.88 |