LP8725TLE/NOPB | |
---|---|
DigiKey Part Number | 296-LP8725TLE/NOPBTR-ND - Tape & Reel (TR) 296-LP8725TLE/NOPBCT-ND - Cut Tape (CT) 296-LP8725TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8725TLE/NOPB |
Description | IC REG CTRLR/CONV 9OUT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, Multimedia Processors | |
Voltage - Input | 2.6V ~ 4.5V | |
Number of Outputs | 9 | |
Voltage - Output | 0.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.31000 | ¥313.10 |
25 | ¥29.59800 | ¥739.95 |
100 | ¥25.65070 | ¥2,565.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.27984 | ¥4,069.96 |