LP5912-3.0DRVT | |
---|---|
DigiKey Part Number | 296-LP5912-3.0DRVTTR-ND - Tape & Reel (TR) 296-LP5912-3.0DRVTCT-ND - Cut Tape (CT) 296-LP5912-3.0DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-3.0DRVT |
Description | IC REG LINEAR 3V 500MA 6WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-3.0DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.59240 | ¥289.81 |
100 | ¥9.87590 | ¥987.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.27312 | ¥2,318.28 |
500 | ¥8.11390 | ¥4,056.95 |
1,250 | ¥6.72303 | ¥8,403.79 |
2,500 | ¥6.25934 | ¥15,648.35 |
6,250 | ¥6.02754 | ¥37,672.12 |
12,500 | ¥5.79571 | ¥72,446.38 |