LP38692MP-5.0 | |
---|---|
DigiKey Part Number | LP38692MP-5.0TR-ND - Tape & Reel (TR) LP38692MP-5.0CT-ND - Cut Tape (CT) LP38692MP-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MP-5.0 |
Description | IC REG LINEAR 5V 1A SOT223-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MP-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.50793 | ¥10,507.93 |
2,000 | ¥9.78328 | ¥19,566.56 |
5,000 | ¥9.42092 | ¥47,104.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥19.15300 | ¥191.53 |
25 | ¥16.51760 | ¥412.94 |
100 | ¥13.55800 | ¥1,355.80 |
250 | ¥12.11856 | ¥3,029.64 |
500 | ¥11.23996 | ¥5,619.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.20200 | ¥192.02 |
25 | ¥18.11680 | ¥452.92 |
100 | ¥15.43550 | ¥1,543.55 |
250 | ¥14.49372 | ¥3,623.43 |
500 | ¥12.68206 | ¥6,341.03 |