LP3856ES-5.0/NOPB | |
---|---|
DigiKey Part Number | LP3856ES-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3856ES-5.0/NOPB |
Description | IC REG LIN 5V 3A DDPAK/TO263-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3856ES-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥46.29800 | ¥462.98 |
45 | ¥44.14578 | ¥1,986.56 |
135 | ¥38.33104 | ¥5,174.69 |
270 | ¥36.60811 | ¥9,884.19 |
540 | ¥33.37813 | ¥18,024.19 |
1,035 | ¥29.07129 | ¥30,088.79 |
2,520 | ¥27.99454 | ¥70,546.24 |