LP38512MR-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP38512MR-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38512MR-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP38512MR-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7.5 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 70dB ~ 73dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.85500 | ¥158.55 |
95 | ¥12.74105 | ¥1,210.40 |
285 | ¥11.96316 | ¥3,409.50 |
570 | ¥10.53091 | ¥6,002.62 |