LP324N | |
---|---|
DigiKey Part Number | 296-17954-5-ND |
Manufacturer | |
Manufacturer Product Number | LP324N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP324N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.52680 | ¥138.17 |
100 | ¥4.51050 | ¥451.05 |
250 | ¥4.18964 | ¥1,047.41 |
500 | ¥3.56552 | ¥1,782.76 |
1,000 | ¥2.85241 | ¥2,852.41 |
2,500 | ¥2.58500 | ¥6,462.50 |
5,000 | ¥2.40672 | ¥12,033.60 |