LP324N/NOPB | |
---|---|
DigiKey Part Number | LP324N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP324N/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP324N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.86000 | ¥98.60 |
25 | ¥9.35600 | ¥233.90 |
100 | ¥7.68600 | ¥768.60 |
250 | ¥7.18456 | ¥1,796.14 |
500 | ¥6.34914 | ¥3,174.57 |
1,000 | ¥5.01241 | ¥5,012.41 |
2,500 | ¥4.67828 | ¥11,695.70 |
5,000 | ¥4.44438 | ¥22,221.90 |