LP2985A-18DBVR | |
---|---|
DigiKey Part Number | 296-18477-2-ND - Tape & Reel (TR) 296-18477-1-ND - Cut Tape (CT) 296-18477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-18DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-18DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.57400 | ¥45.74 |
25 | ¥4.26760 | ¥106.69 |
100 | ¥3.41410 | ¥341.41 |
250 | ¥3.16992 | ¥792.48 |
500 | ¥2.68230 | ¥1,341.15 |
1,000 | ¥2.07268 | ¥2,072.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88982 | ¥5,669.46 |
6,000 | ¥1.76790 | ¥10,607.40 |
15,000 | ¥1.64598 | ¥24,689.70 |
30,000 | ¥1.56063 | ¥46,818.90 |