LP2982AIM5-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2982AIM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2982AIM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2982AIM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.91700 | ¥89.17 |
25 | ¥8.46360 | ¥211.59 |
100 | ¥6.95110 | ¥695.11 |
250 | ¥6.49768 | ¥1,624.42 |
500 | ¥5.74214 | ¥2,871.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.53332 | ¥4,533.32 |
2,000 | ¥4.23112 | ¥8,462.24 |
5,000 | ¥4.01955 | ¥20,097.75 |
10,000 | ¥3.86844 | ¥38,684.40 |