LP2950CDTX-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2950CDTX-3.3/NOPBTR-ND - Tape & Reel (TR) LP2950CDTX-3.3/NOPBCT-ND - Cut Tape (CT) LP2950CDTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDTX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68800 | ¥86.88 |
25 | ¥8.24600 | ¥206.15 |
100 | ¥6.77380 | ¥677.38 |
250 | ¥6.33204 | ¥1,583.01 |
500 | ¥5.59568 | ¥2,797.84 |
1,000 | ¥4.41757 | ¥4,417.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.12309 | ¥10,307.73 |
5,000 | ¥3.91695 | ¥19,584.75 |
12,500 | ¥3.76970 | ¥47,121.25 |