LMZM23600V3SILT | |
---|---|
DigiKey Part Number | 296-49458-2-ND - Tape & Reel (TR) 296-49458-1-ND - Cut Tape (CT) 296-49458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23600V3SILT |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23600V3SILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.30000 | ¥46.30 |
10 | ¥41.58300 | ¥415.83 |
25 | ¥39.30840 | ¥982.71 |
100 | ¥34.06820 | ¥3,406.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.32136 | ¥8,080.34 |
500 | ¥29.00196 | ¥14,500.98 |
1,250 | ¥24.45944 | ¥30,574.30 |
2,500 | ¥23.23647 | ¥58,091.18 |