LMV861MG/NOPB | |
---|---|
DigiKey Part Number | LMV861MG/NOPBTR-ND - Tape & Reel (TR) LMV861MG/NOPBCT-ND - Cut Tape (CT) LMV861MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV861MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV861MG/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 31 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 273 µV | |
Current - Supply | 2.47mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54600 | ¥388.65 |
100 | ¥13.24650 | ¥1,324.65 |
250 | ¥12.43784 | ¥3,109.46 |
500 | ¥10.88308 | ¥5,441.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.01749 | ¥9,017.49 |
2,000 | ¥8.39555 | ¥16,791.10 |
5,000 | ¥8.08461 | ¥40,423.05 |
10,000 | ¥7.77366 | ¥77,736.60 |