LMV861MGEVAL | |
---|---|
DigiKey Part Number | LMV861MGEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV861MGEVAL |
Description | BOARD EVAL FOR LMV861 |
Customer Reference | |
Detailed Description | LMV861 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Current - Output / Channel | 150 mA | |
Current - Supply (Main IC) | 2.47 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMV861 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.85000 | ¥439.85 |