LMV761MF | |
---|---|
DigiKey Part Number | LMV761MFTR-ND - Tape & Reel (TR) LMV761MFCT-ND - Cut Tape (CT) LMV761MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV761MF |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.05300 | ¥230.53 |
25 | ¥21.79200 | ¥544.80 |
100 | ¥18.88580 | ¥1,888.58 |
250 | ¥17.91708 | ¥4,479.27 |
500 | ¥16.07694 | ¥8,038.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.55890 | ¥13,558.90 |
2,000 | ¥12.88098 | ¥25,761.96 |
5,000 | ¥12.39672 | ¥61,983.60 |