NCP1063AD060R2G | |
---|---|
DigiKey Part Number | NCP1063AD060R2GOSTR-ND - Tape & Reel (TR) NCP1063AD060R2GOSCT-ND - Cut Tape (CT) NCP1063AD060R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1063AD060R2G |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 60kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1063AD060R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 15.5 W | |
Fault Protection | Over Load, Over Power, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.03500 | ¥110.35 |
25 | ¥10.47360 | ¥261.84 |
100 | ¥8.04300 | ¥804.30 |
250 | ¥7.10804 | ¥1,777.01 |
500 | ¥6.73382 | ¥3,366.91 |
1,000 | ¥5.23743 | ¥5,237.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.97556 | ¥12,438.90 |
5,000 | ¥4.78850 | ¥23,942.50 |
12,500 | ¥4.63886 | ¥57,985.75 |