LMV7219M5/NOPB

DigiKey Part Number
LMV7219M5/NOPBTR-ND - Tape & Reel (TR)
LMV7219M5/NOPBCT-ND - Cut Tape (CT)
LMV7219M5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7219M5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7219M5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.95µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.8mA
CMRR, PSRR (Typ)
85dB CMRR, 85dB PSRR
Propagation Delay (Max)
20ns
Hysteresis
7.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.78000¥25.78
10¥23.15200¥231.52
25¥21.88400¥547.10
100¥18.96630¥1,896.63
250¥17.99392¥4,498.48
500¥16.14590¥8,072.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.61695¥13,616.95
2,000¥12.93611¥25,872.22
5,000¥12.44979¥62,248.95
Manufacturers Standard Package