LMV431ACM5X/NOPB | |
---|---|
DigiKey Part Number | LMV431ACM5X/NOPBTR-ND - Tape & Reel (TR) LMV431ACM5X/NOPBCT-ND - Cut Tape (CT) LMV431ACM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431ACM5X/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431ACM5X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.60080 | ¥115.02 |
100 | ¥3.75520 | ¥375.52 |
250 | ¥3.48784 | ¥871.96 |
500 | ¥2.96850 | ¥1,484.25 |
1,000 | ¥2.37477 | ¥2,374.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15217 | ¥6,456.51 |
6,000 | ¥2.00374 | ¥12,022.44 |
15,000 | ¥1.92952 | ¥28,942.80 |
30,000 | ¥1.85531 | ¥55,659.30 |