LMT01QLPGQ1 | |
---|---|
DigiKey Part Number | 296-45282-ND |
Manufacturer | |
Manufacturer Product Number | LMT01QLPGQ1 |
Description | SENSOR DIGITAL -20C-90C TO92-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 90°C 0.0625°C TO-92-2 |
Datasheet | Datasheet |
EDA/CAD Models | LMT01QLPGQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Pulse Count | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 0.0625°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.625°C) | |
Test Condition | -20°C ~ 90°C (-40°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥21.61900 | ¥216.19 |
25 | ¥19.21600 | ¥480.40 |
50 | ¥18.25560 | ¥912.78 |
100 | ¥17.77520 | ¥1,777.52 |
500 | ¥14.89244 | ¥7,446.22 |
1,000 | ¥13.93162 | ¥13,931.62 |
5,000 | ¥12.97078 | ¥64,853.90 |