2356981-1 | |
---|---|
DigiKey Part Number | 17-2356981-1TR-ND - Tape & Reel (TR) 17-2356981-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2356981-1 |
Description | EP-II CONTACT LANCELESS, 26~24AW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2356981-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.38240 | ¥34.56 |
50 | ¥1.31200 | ¥65.60 |
100 | ¥1.24050 | ¥124.05 |
250 | ¥1.15496 | ¥288.74 |
500 | ¥1.08846 | ¥544.23 |
1,000 | ¥1.03140 | ¥1,031.40 |
2,500 | ¥0.95532 | ¥2,388.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.71652 | ¥8,598.24 |
24,000 | ¥0.67741 | ¥16,257.84 |
36,000 | ¥0.65558 | ¥23,600.88 |
60,000 | ¥0.62913 | ¥37,747.80 |
84,000 | ¥0.61233 | ¥51,435.72 |
120,000 | ¥0.59505 | ¥71,406.00 |