LMS3635MQRNLTQ1 | |
---|---|
DigiKey Part Number | 296-47484-2-ND - Tape & Reel (TR) 296-47484-1-ND - Cut Tape (CT) 296-47484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS3635MQRNLTQ1 |
Description | IC REG BUCK ADJ 3.5A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 22-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS3635MQRNLTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥46.01600 | ¥460.16 |
25 | ¥43.87320 | ¥1,096.83 |
100 | ¥38.09430 | ¥3,809.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.48680 | ¥6,621.70 |