LMP91050MM/NOPB | |
---|---|
DigiKey Part Number | LMP91050MM/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP91050MM/NOPB |
Description | IC AFE 1 CHAN 10VSSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE Bit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP91050MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | - | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |